TPS3851H25EDRBR | |
---|---|
DigiKey Part Number | 296-TPS3851H25EDRBRTR-ND - Tape & Reel (TR) 296-TPS3851H25EDRBRCT-ND - Cut Tape (CT) 296-TPS3851H25EDRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H25EDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H25EDRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.36900 | ¥103.69 |
25 | ¥9.84520 | ¥246.13 |
100 | ¥8.08670 | ¥808.67 |
250 | ¥7.55900 | ¥1,889.75 |
500 | ¥6.68004 | ¥3,340.02 |
1,000 | ¥5.27370 | ¥5,273.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.92212 | ¥14,766.36 |
6,000 | ¥4.67602 | ¥28,056.12 |
15,000 | ¥4.50022 | ¥67,503.30 |