SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3837L30DBVT

DigiKey Part Number
296-3346-2-ND - Tape & Reel (TR)
296-3346-1-ND - Cut Tape (CT)
296-3346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3837L30DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3837L30DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.64V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
In-Stock: 9
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥15.23792¥3,809.48
500¥14.72304¥7,361.52
750¥14.46508¥10,848.81
1,250¥14.17932¥17,724.15
1,750¥14.01224¥24,521.42
2,500¥13.85157¥34,628.93
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.05000¥26.05
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.05000¥26.05
10¥19.51700¥195.17
25¥17.88600¥447.15
100¥16.09220¥1,609.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.

Other Suppliers on DigiKey

198In Stock
Ships from Rochester Electronics, LLC