CB37-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3-3C-33M333000

DigiKey Part Number
110-CB3-3C-33M333000TR-ND - Tape & Reel (TR)
110-CB3-3C-33M333000CT-ND - Cut Tape (CT)
110-CB3-3C-33M333000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3-3C-33M333000
Description
XTAL OSC XO 33.3330MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3-3C-33M333000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
33.333 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
In-Stock: 1,950
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥12.42900¥124.29
50¥11.26840¥563.42
100¥10.80280¥1,080.28
500¥9.79374¥4,896.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.38903¥9,389.03
2,000¥9.00146¥18,002.92
3,000¥8.78230¥26,346.90
5,000¥8.51402¥42,570.10
7,000¥8.34187¥58,393.09
10,000¥8.16330¥81,633.00
Manufacturers Standard Package