TPS3820-50DBVT | ||
---|---|---|
DigiKey Part Number | 296-2635-2-ND - Tape & Reel (TR) 296-2635-1-ND - Cut Tape (CT) 296-2635-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3820-50DBVT | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3820-50DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 15ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.59300 | ¥125.93 |
25 | ¥11.87720 | ¥296.93 |
100 | ¥10.11970 | ¥1,011.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.50184 | ¥2,375.46 |
500 | ¥8.31426 | ¥4,157.13 |
1,250 | ¥6.88895 | ¥8,611.19 |
2,500 | ¥6.41383 | ¥16,034.57 |
6,250 | ¥6.17629 | ¥38,601.81 |
12,500 | ¥5.93875 | ¥74,234.38 |