
TPS3780ADBVR | |
|---|---|
DigiKey Part Number | 296-51920-2-ND - Tape & Reel (TR) 296-51920-1-ND - Cut Tape (CT) 296-51920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780ADBVR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780ADBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Multi-Voltage Supervisor | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3780ADBVT | Texas Instruments | 659 | 296-42092-1-ND | ¥17.95000 | Parametric Equivalent |
| TPS3780AQDBVRQ1 | Texas Instruments | 3,000 | 296-45148-1-ND | ¥8.74715 | Parametric Equivalent |
| TPS3780BDBVT | Texas Instruments | 664 | 296-42093-1-ND | ¥17.95000 | Parametric Equivalent |
| TPS3780BQDBVRQ1 | Texas Instruments | 1,793 | 296-44709-1-ND | ¥17.70000 | Parametric Equivalent |
| TPS3780CDBVT | Texas Instruments | 2,942 | 296-42095-1-ND | ¥18.36000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥11.23900 | ¥112.39 |
| 25 | ¥10.22520 | ¥255.63 |
| 100 | ¥9.11020 | ¥911.02 |
| 250 | ¥8.57796 | ¥2,144.49 |
| 500 | ¥8.25710 | ¥4,128.55 |
| 1,000 | ¥8.23716 | ¥8,237.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.66664 | ¥22,999.92 |
| 6,000 | ¥7.50697 | ¥45,041.82 |
| 9,000 | ¥7.42702 | ¥66,843.18 |

