
TPS3780ADBVT | |
|---|---|
DigiKey Part Number | 296-42092-2-ND - Tape & Reel (TR) 296-42092-1-ND - Cut Tape (CT) 296-42092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780ADBVT |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780ADBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Multi-Voltage Supervisor | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥13.29000 | ¥132.90 |
| 25 | ¥12.12040 | ¥303.01 |
| 100 | ¥10.82790 | ¥1,082.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.21244 | ¥2,553.11 |
| 500 | ¥9.84130 | ¥4,920.65 |
| 750 | ¥9.65539 | ¥7,241.54 |
| 1,250 | ¥9.44950 | ¥11,811.88 |
| 1,750 | ¥9.32913 | ¥16,325.98 |
| 2,500 | ¥9.21337 | ¥23,033.42 |

