Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3780AQDBVRQ1

DigiKey Part Number
296-45148-2-ND - Tape & Reel (TR)
296-45148-1-ND - Cut Tape (CT)
296-45148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3780AQDBVRQ1
Description
IC SUPERVISOR 2 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3780AQDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-6
Number of Voltages Monitored
2
Supplier Device Package
SOT-23-6
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.74715¥26,241.45
6,000¥8.57034¥51,422.04
9,000¥8.48179¥76,336.11
Manufacturers Standard Package

Other Suppliers on DigiKey

12,275In Stock
Ships from Rochester Electronics, LLC