
TPS3780BQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-44709-2-ND - Tape & Reel (TR) 296-44709-1-ND - Cut Tape (CT) 296-44709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780BQDBVRQ1 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780BQDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-6 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥13.09100 | ¥130.91 |
| 25 | ¥11.93200 | ¥298.30 |
| 100 | ¥10.65670 | ¥1,065.67 |
| 250 | ¥10.04936 | ¥2,512.34 |
| 500 | ¥9.71758 | ¥4,858.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.00958 | ¥27,028.74 |
| 6,000 | ¥8.82744 | ¥52,964.64 |
| 9,000 | ¥8.73623 | ¥78,626.07 |











