TPS3702CX18DDCT | |
---|---|
DigiKey Part Number | 296-42075-2-ND - Tape & Reel (TR) 296-42075-1-ND - Cut Tape (CT) 296-42075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX18DDCT |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX18DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.32800 | ¥203.28 |
25 | ¥19.21760 | ¥480.44 |
100 | ¥16.65460 | ¥1,665.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.80040 | ¥3,950.10 |
500 | ¥14.17764 | ¥7,088.82 |
1,250 | ¥11.95699 | ¥14,946.24 |
2,500 | ¥11.35918 | ¥28,397.95 |
6,250 | ¥10.93214 | ¥68,325.88 |