
TPS27S100BPWPR | |
|---|---|
DigiKey Part Number | 296-50082-2-ND - Tape & Reel (TR) 296-50082-1-ND - Cut Tape (CT) 296-50082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27S100BPWPR |
Description | IC PWR DRVR N-CHAN 1:1 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS27S100BPWPR Models |
Category | Current - Output (Max) 4A |
Mfr | Rds On (Typ) 80mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Shutdown |
Switch Type | Fault Protection Over Load, Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package 14-HTSSOP |
Voltage - Load 40V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 10 | ¥18.63100 | ¥186.31 |
| 25 | ¥17.03920 | ¥425.98 |
| 100 | ¥15.29150 | ¥1,529.15 |
| 250 | ¥14.45812 | ¥3,614.53 |
| 500 | ¥14.14980 | ¥7,074.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥13.20232 | ¥26,404.64 |
| 4,000 | ¥12.92236 | ¥51,689.44 |
| 6,000 | ¥12.78216 | ¥76,692.96 |









