



TPS26601RHFT | |
|---|---|
DigiKey Part Number | 296-45479-2-ND - Tape & Reel (TR) 296-45479-1-ND - Cut Tape (CT) 296-45479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26601RHFT |
Description | IC ELECTRONIC FUSE 5% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26601RHFT Models |
Category | Current - Output 2.35A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (5x4) |
Accuracy ±5% | Base Product Number |
Voltage - Input 4.2V ~ 55V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥20.62916 | ¥5,157.29 |
| 500 | ¥19.95464 | ¥9,977.32 |
| 750 | ¥19.61688 | ¥14,712.66 |
| 1,250 | ¥19.24253 | ¥24,053.16 |
| 1,750 | ¥19.02367 | ¥33,291.42 |
| 2,500 | ¥18.81326 | ¥47,033.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.74000 | ¥34.74 |
| 10 | ¥26.23200 | ¥262.32 |
| 25 | ¥24.09760 | ¥602.44 |
| 100 | ¥21.74830 | ¥2,174.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.09000 | ¥32.09 |
| 10 | ¥24.23100 | ¥242.31 |
| 25 | ¥22.25960 | ¥556.49 |
| 100 | ¥20.08950 | ¥2,008.95 |








