



TPS26601RHFR | |
|---|---|
DigiKey Part Number | 296-TPS26601RHFRTR-ND - Tape & Reel (TR) 296-TPS26601RHFRCT-ND - Cut Tape (CT) 296-TPS26601RHFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26601RHFR |
Description | IC ELECTRONIC FUSE 5% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26601RHFR Models |
Category | Current - Output 2.35A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (5x4) |
Accuracy ±5% | Base Product Number |
Voltage - Input 4.2V ~ 55V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.32000 | ¥32.32 |
| 10 | ¥24.35200 | ¥243.52 |
| 25 | ¥22.35000 | ¥558.75 |
| 100 | ¥20.14930 | ¥2,014.93 |
| 250 | ¥19.09964 | ¥4,774.91 |
| 500 | ¥18.90304 | ¥9,451.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.30257 | ¥51,907.71 |







