Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2557QDRBTQ1

DigiKey Part Number
296-50076-2-ND - Tape & Reel (TR)
296-50076-1-ND - Cut Tape (CT)
296-50076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2557QDRBTQ1
Description
IC PWR SWITCH N-CHAN 1:1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2557QDRBTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Mfr
Rds On (Typ)
22mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
8-SON (3x3)
Voltage - Load
2.5V ~ 6.5V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.37000¥16.37
10¥12.04900¥120.49
25¥10.97280¥274.32
100¥9.78590¥978.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.98172¥2,495.43
500¥9.61268¥4,806.34
750¥9.42795¥7,070.96
1,250¥9.22322¥11,529.02
1,750¥9.10356¥15,931.23
2,500¥8.98848¥22,471.20
Manufacturers Standard Package