
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS2556DRBT | |
---|---|
DigiKey Part Number | 296-25431-2-ND - Tape & Reel (TR) 296-25431-1-ND - Cut Tape (CT) 296-25431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2556DRBT |
Description | IC PWR SWITCH N-CHAN 1:1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2556DRBT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 22mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | ||
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | TPS2556/57 |
Featured Product | |
PCN Design/Specification | Mult Dev Material Chg 29/Mar/2018 |
PCN Assembly/Origin | TPS2556D Site Add 8/May/2020 |
EDA Models | TPS2556DRBT Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 953
Can ship immediately
Quantity
All prices are in CNY
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.33364 | ¥1,833.41 |
500 | ¥7.05330 | ¥3,526.65 |
750 | ¥6.91300 | ¥5,184.75 |
1,250 | ¥6.75761 | ¥8,447.01 |
1,750 | ¥6.66668 | ¥11,666.69 |
2,500 | ¥6.57925 | ¥16,448.12 |
6,250 | ¥6.39108 | ¥39,944.25 |
12,500 | ¥6.27767 | ¥78,470.88 |
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.23000 | ¥13.23 |
10 | ¥9.65900 | ¥96.59 |
25 | ¥8.77240 | ¥219.31 |
100 | ¥7.79840 | ¥779.84 |
Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.38000 | ¥14.38 |
10 | ¥10.49900 | ¥104.99 |
25 | ¥9.53560 | ¥238.39 |
100 | ¥8.47670 | ¥847.67 |
You May Also Be Interested InSee All
10 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 296-25431-2 -296-25431-1-ND 296-25431-1 TEXTISTPS2556DRBT 296-25431-6 -TPS2556DRBT-NDR 2156-TPS2556DRBT |
Manufacturer Standard Package | 250 |