TPS23734RMTR | |
---|---|
DigiKey Part Number | 296-TPS23734RMTR-ND - Tape & Reel (TR) 296-TPS23734RMCT-ND - Cut Tape (CT) 296-TPS23734RMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23734RMTR |
Description | IEEE 802.3BT TYPE 3 CLASS 1-4 PO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 45-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23734RMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | 0V ~ 60V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 45-VFQFN Exposed Pad | |
Supplier Device Package | 45-VQFN (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49400 | ¥224.94 |
25 | ¥21.26880 | ¥531.72 |
100 | ¥18.43160 | ¥1,843.16 |
250 | ¥17.48656 | ¥4,371.64 |
500 | ¥15.69068 | ¥7,845.34 |
1,000 | ¥13.23314 | ¥13,233.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.00315 | ¥33,009.45 |
6,000 | ¥10.59563 | ¥63,573.78 |