TPS2350PWR | ||
---|---|---|
DigiKey Part Number | 296-39364-2-ND - Tape & Reel (TR) 296-39364-1-ND - Cut Tape (CT) 296-39364-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS2350PWR | |
Description | IC HOT SWAP CTRLR -48V 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 3 Channel -48V 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2350PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 3 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | -80V ~ -12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥35.32500 | ¥353.25 |
25 | ¥33.39240 | ¥834.81 |
100 | ¥28.94120 | ¥2,894.12 |
250 | ¥27.45700 | ¥6,864.25 |
500 | ¥24.63724 | ¥12,318.62 |
1,000 | ¥20.77835 | ¥20,778.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.73942 | ¥39,478.84 |