TPS2071EVM-159 | |
---|---|
DigiKey Part Number | 296-10877-ND |
Manufacturer | |
Manufacturer Product Number | TPS2071EVM-159 |
Description | EVAL MOD FOR TPS2071 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TPS2071 USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | - | |
Utilized IC / Part | TPS2071 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.27000 | ¥975.27 |