
TPS2065DDBVR | |
|---|---|
DigiKey Part Number | 296-47365-2-ND - Tape & Reel (TR) 296-47365-1-ND - Cut Tape (CT) 296-47365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065DDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065DDBVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 96mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥4.79000 | ¥47.90 |
| 25 | ¥4.30440 | ¥107.61 |
| 100 | ¥3.76910 | ¥376.91 |
| 250 | ¥3.51380 | ¥878.45 |
| 500 | ¥3.35982 | ¥1,679.91 |
| 1,000 | ¥3.23305 | ¥3,233.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.07650 | ¥9,229.50 |
| 6,000 | ¥2.99988 | ¥17,999.28 |
| 9,000 | ¥2.96150 | ¥26,653.50 |
| 15,000 | ¥2.91897 | ¥43,784.55 |
| 21,000 | ¥2.89413 | ¥60,776.73 |
| 30,000 | ¥2.87023 | ¥86,106.90 |











