TPS2051B - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2051BEVM

DigiKey Part Number
296-31119-ND
Manufacturer
Manufacturer Product Number
TPS2051BEVM
Description
EVAL BOARD FOR TPS2051B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS2051B - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
TPS2051B
Packaging
Box
Primary Attributes
2.7V ~ 5.5V Input Voltage
Part Status
Active
Secondary Attributes
Short-Circuit, Thermal and Undervoltage Protection
Type
Power Management
Contents
Board(s)
Function
Power Distribution Switch (Load Switch)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package