
TPS2051AD | |
|---|---|
DigiKey Part Number | 296-3410-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2051AD |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051AD Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2151SG-13 | Diodes Incorporated | 12,347 | AP2151SGDICT-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.65000 | ¥23.65 |
| 10 | ¥17.67200 | ¥176.72 |
| 75 | ¥14.82373 | ¥1,111.78 |
| 150 | ¥14.16113 | ¥2,124.17 |
| 300 | ¥13.61530 | ¥4,084.59 |


