TPS2046BDR | |
---|---|
DigiKey Part Number | 296-TPS2046BDRTR-ND - Tape & Reel (TR) 296-TPS2046BDRCT-ND - Cut Tape (CT) 296-TPS2046BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2046BDR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2046BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.53800 | ¥135.38 |
25 | ¥12.76800 | ¥319.20 |
100 | ¥10.87970 | ¥1,087.97 |
250 | ¥10.21572 | ¥2,553.93 |
500 | ¥8.93874 | ¥4,469.37 |
1,000 | ¥7.40637 | ¥7,406.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.89560 | ¥17,239.00 |
5,000 | ¥6.64021 | ¥33,201.05 |
12,500 | ¥6.38482 | ¥79,810.25 |