
TPD1S514-1YZR | |
|---|---|
DigiKey Part Number | 296-38344-2-ND - Tape & Reel (TR) 296-38344-1-ND - Cut Tape (CT) 296-38344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1S514-1YZR |
Description | IC USB CHARGER OVP 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Overvoltage Protection Controller PMIC 12-DSBGA (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1S514-1YZR Models |
Category | Voltage - Supply 3.5V ~ 5.9V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFBGA, DSBGA |
Applications USB Overvoltage Protection Controller | Supplier Device Package 12-DSBGA (2x2.5) |
Current - Supply 210µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.30000 | ¥10.30 |
| 10 | ¥7.43100 | ¥74.31 |
| 25 | ¥6.71480 | ¥167.87 |
| 100 | ¥5.92680 | ¥592.68 |
| 250 | ¥5.55184 | ¥1,387.96 |
| 500 | ¥5.32586 | ¥2,662.93 |
| 1,000 | ¥5.20518 | ¥5,205.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.91004 | ¥14,730.12 |
| 6,000 | ¥4.79758 | ¥28,785.48 |
| 9,000 | ¥4.74128 | ¥42,671.52 |
| 15,000 | ¥4.67888 | ¥70,183.20 |












