
TPS628301ADRLR | |
|---|---|
DigiKey Part Number | 296-TPS628301ADRLRTR-ND - Tape & Reel (TR) 296-TPS628301ADRLRCT-ND - Cut Tape (CT) 296-TPS628301ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628301ADRLR |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS628301ADRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.99700 | ¥79.97 |
| 25 | ¥7.23800 | ¥180.95 |
| 100 | ¥6.40920 | ¥640.92 |
| 250 | ¥6.01360 | ¥1,503.40 |
| 500 | ¥5.77510 | ¥2,887.55 |
| 1,000 | ¥5.68124 | ¥5,681.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.72038 | ¥22,881.52 |
| 8,000 | ¥5.60187 | ¥44,814.96 |
| 12,000 | ¥5.54254 | ¥66,510.48 |







