


NCP134AMX135TCG | |
|---|---|
DigiKey Part Number | 488-NCP134AMX135TCGTR-ND - Tape & Reel (TR) 488-NCP134AMX135TCGCT-ND - Cut Tape (CT) 488-NCP134AMX135TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP134AMX135TCG |
Description | IC REG LINEAR 1.35V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP134AMX135TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.35V | Supplier Device Package 4-XDFN (1.2x1.2) |
Voltage Dropout (Max) 0.25V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.40700 | ¥24.07 |
| 25 | ¥2.14360 | ¥53.59 |
| 100 | ¥1.85330 | ¥185.33 |
| 250 | ¥1.71552 | ¥428.88 |
| 500 | ¥1.63250 | ¥816.25 |
| 1,000 | ¥1.56419 | ¥1,564.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.43653 | ¥4,309.59 |
| 6,000 | ¥1.39636 | ¥8,378.16 |





