Similar
Similar
Similar
Similar
Similar

TPA6211A1DGN | |
|---|---|
DigiKey Part Number | 296-15325-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6211A1DGN |
Description | IC AMP CLASS AB MONO 3.1W 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6211A1DGN Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 3.1W x 1 @ 3Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4819MM/NOPB | Texas Instruments | 2,282 | 296-35225-1-ND | ¥14.31000 | Similar |
| LM4819MMX/NOPB | Texas Instruments | 3,298 | 296-38127-1-ND | ¥9.10000 | Similar |
| LM4889MMX/NOPB | Texas Instruments | 3,364 | 296-38132-1-ND | ¥9.31000 | Similar |
| LM4890MM/NOPB | Texas Instruments | 2,557 | 296-39022-1-ND | ¥17.20000 | Similar |
| LM4890MMX/NOPB | Texas Instruments | 6,370 | 296-47790-1-ND | ¥11.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.78200 | ¥77.82 |
| 80 | ¥6.34413 | ¥507.53 |
| 160 | ¥6.02313 | ¥963.70 |
| 320 | ¥5.75903 | ¥1,842.89 |
| 560 | ¥5.58032 | ¥3,124.98 |
| 1,040 | ¥5.41271 | ¥5,629.22 |
| 2,560 | ¥5.21539 | ¥13,351.40 |
| 5,040 | ¥5.09668 | ¥25,687.27 |





