
TPA6203A1DGN | |
|---|---|
DigiKey Part Number | 296-26888-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6203A1DGN |
Description | IC AMP CLASS AB MONO 1.25W 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6203A1DGN Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 1.25W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4819MM/NOPB | Texas Instruments | 2,282 | 296-35225-1-ND | ¥1.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.76500 | ¥67.65 |
| 80 | ¥5.49025 | ¥439.22 |
| 160 | ¥5.20700 | ¥833.12 |
| 320 | ¥4.97313 | ¥1,591.40 |
| 560 | ¥4.81505 | ¥2,696.43 |
| 1,040 | ¥4.66674 | ¥4,853.41 |
| 2,560 | ¥4.49222 | ¥11,500.08 |
| 5,040 | ¥4.38717 | ¥22,111.34 |












