TPA3117D2EVM | ||
---|---|---|
DigiKey Part Number | 296-31103-ND | |
Manufacturer | ||
Manufacturer Product Number | TPA3117D2EVM | |
Description | EVAL MODULE FOR TPA3117D2 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | TPA3117D2 SpeakerGuard™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Board Type | Fully Populated | |
Utilized IC / Part | TPA3117D2 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,744.24000 | ¥1,744.24 |