TPA3111D1QPWPRQ1 | ||
---|---|---|
DigiKey Part Number | 296-40690-2-ND - Tape & Reel (TR) 296-40690-1-ND - Cut Tape (CT) 296-40690-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPA3111D1QPWPRQ1 | |
Description | IC AMP CLASS D MONO 10W 28HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPA3111D1QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥16.69100 | ¥166.91 |
25 | ¥15.74600 | ¥393.65 |
100 | ¥13.41420 | ¥1,341.42 |
250 | ¥12.59604 | ¥3,149.01 |
500 | ¥11.02146 | ¥5,510.73 |
1,000 | ¥9.13201 | ¥9,132.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.50223 | ¥17,004.46 |
6,000 | ¥8.18733 | ¥49,123.98 |
10,000 | ¥7.87243 | ¥78,724.30 |