2 Circuit IC Switch 4:1 48Ohm 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX8109RUMR

DigiKey Part Number
296-TMUX8109RUMRTR-ND - Tape & Reel (TR)
296-TMUX8109RUMRCT-ND - Cut Tape (CT)
296-TMUX8109RUMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX8109RUMR
Description
100-V, FLAT RON, DUAL 4:1 MULTIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 48Ohm 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
15µs, 3µs
Manufacturer
Texas Instruments
-3db Bandwidth
380MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-150pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
3pF, 10pF
Switch Circuit
SP4T - NO
Current - Leakage (IS(off)) (Max)
15nA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-110dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
48Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
650mOhm
Package / Case
16-WQFN Exposed Pad
Voltage - Supply, Single (V+)
10V ~ 100V
Supplier Device Package
16-WQFN (4x4)
Voltage - Supply, Dual (V±)
±10V ~ 50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,790
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.32000¥89.32
10¥69.82400¥698.24
25¥64.93920¥1,623.48
100¥59.57540¥5,957.54
250¥58.82416¥14,706.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥52.64037¥157,921.11
Manufacturers Standard Package