TMUX7209RUMR | ||
---|---|---|
DigiKey Part Number | 296-TMUX7209RUMRTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TMUX7209RUMR | |
Description | IC SWITCH 4PST X 2 5.5OHM 16WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 4:1 5.5Ohm 16-WQFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | 4PST | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 5.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 205ns, 268ns | |
-3db Bandwidth | 51MHz | |
Charge Injection | -5pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 67pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.59392 | ¥82,781.76 |