TMS320VC5404PGE | ||
---|---|---|
DigiKey Part Number | 296-15712-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320VC5404PGE | |
Description | IC DSP FIXED-PT 144-LQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TMS320VC5404PGE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP, UART | |
Clock Rate | 120MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 32kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.50V | |
Operating Temperature | 0°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥108.52550 | ¥13,023.06 |