TMS320UC5405ZQW | ||
---|---|---|
DigiKey Part Number | TMS320UC5405ZQW-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320UC5405ZQW | |
Description | IC DIG SIG PROCESSOR 143-BGA | |
Customer Reference | ||
EDA/CAD Models | TMS320UC5405ZQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 80MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 32kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 143-VFBGA | |
Supplier Device Package | 143-BGA MICROSTAR JUNIOR (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥66.82900 | ¥16,707.25 |