TMS320LC549GGU-80 | ||
---|---|---|
DigiKey Part Number | TMS320LC549GGU-80-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320LC549GGU-80 | |
Description | IC FIXED POINT DSP 144-BGA | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TMS320LC549GGU-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | BSP, Host Interface | |
Clock Rate | 80MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 64kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-BGA MICROSTAR (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥287.82075 | ¥46,051.32 |