TMS320LC541PZ1-40 | ||
---|---|---|
DigiKey Part Number | TMS320LC541PZ1-40-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320LC541PZ1-40 | |
Description | IC DSP 100LQFP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TMS320LC541PZ1-40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Duplex Serial Port | |
Clock Rate | 40MHz | |
Non-Volatile Memory | ROM (56kB) | |
On-Chip RAM | 10kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥154.76444 | ¥13,928.80 |