TMS320F28065PZT | ||
---|---|---|
DigiKey Part Number | 296-47727-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320F28065PZT | |
Description | IC MCU 32BIT 128KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Single-Core 90MHz 128KB (64K x 16) FLASH 100-LQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMS320F28065PZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 90MHz | |
Connectivity | CANbus, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 50K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.28000 | ¥130.28 |
10 | ¥119.71700 | ¥1,197.17 |
25 | ¥114.75360 | ¥2,868.84 |
90 | ¥101.10633 | ¥9,099.57 |
270 | ¥96.14393 | ¥25,958.86 |
450 | ¥89.94107 | ¥40,473.48 |
990 | ¥82.49764 | ¥81,672.66 |