TMP75BIDGKR | ||
---|---|---|
DigiKey Part Number | 296-40683-2-ND - Tape & Reel (TR) 296-40683-1-ND - Cut Tape (CT) 296-40683-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP75BIDGKR | |
Description | SENSOR DIGITAL -55C-125C 8VSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP75BIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -20°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥10.34400 | ¥103.44 |
25 | ¥8.27840 | ¥206.96 |
100 | ¥7.58870 | ¥758.87 |
500 | ¥6.38112 | ¥3,190.56 |
1,000 | ¥5.69121 | ¥5,691.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.13909 | ¥10,347.73 |
5,000 | ¥3.88039 | ¥19,401.95 |
7,500 | ¥3.68637 | ¥27,647.78 |
12,500 | ¥3.62170 | ¥45,271.25 |
17,500 | ¥3.55703 | ¥62,248.03 |