TMP236AQDBZTQ1 | |
---|---|
DigiKey Part Number | 296-TMP236AQDBZTQ1TR-ND - Tape & Reel (TR) 296-TMP236AQDBZTQ1CT-ND - Cut Tape (CT) 296-TMP236AQDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP236AQDBZTQ1 |
Description | LOW-POWER HIGH-ACCURACY ANALOG O |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP236AQDBZTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.1V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥6.70520 | ¥167.63 |
100 | ¥6.14720 | ¥614.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.58828 | ¥1,397.07 |
500 | ¥5.16926 | ¥2,584.63 |
750 | ¥4.88992 | ¥3,667.44 |