
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMP1075DGKT | |
---|---|
DigiKey Part Number | 296-50245-2-ND - Tape & Reel (TR) 296-50245-1-ND - Cut Tape (CT) 296-50245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP1075DGKT |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP1075DGKT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
In-Stock: 3,936
Can ship immediately
Quantity
All prices are in CNY
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.73892 | ¥1,434.73 |
500 | ¥5.51066 | ¥2,755.33 |
750 | ¥5.38607 | ¥4,039.55 |
1,250 | ¥5.23795 | ¥6,547.44 |
1,750 | ¥5.14551 | ¥9,004.64 |
2,500 | ¥5.05162 | ¥12,629.05 |
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.52000 | ¥8.52 |
5 | ¥7.49200 | ¥37.46 |
10 | ¥7.10400 | ¥71.04 |
25 | ¥6.65880 | ¥166.47 |
50 | ¥6.35280 | ¥317.64 |
100 | ¥6.07330 | ¥607.33 |
Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.42000 | ¥10.42 |
5 | ¥8.86600 | ¥44.33 |
10 | ¥8.27000 | ¥82.70 |
25 | ¥7.53880 | ¥188.47 |
50 | ¥7.02600 | ¥351.30 |
100 | ¥6.54880 | ¥654.88 |
You May Also Be Interested InSee All
15 Items