TLV9054SIRTER | ||
---|---|---|
DigiKey Part Number | 296-53560-2-ND - Tape & Reel (TR) 296-53560-1-ND - Cut Tape (CT) 296-53560-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV9054SIRTER | |
Description | IC CMOS 4 CIRCUIT 16WQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-WQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV9054SIRTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.56000 | ¥7.56 |
10 | ¥6.78000 | ¥67.80 |
25 | ¥6.43880 | ¥160.97 |
100 | ¥5.28760 | ¥528.76 |
250 | ¥4.94296 | ¥1,235.74 |
500 | ¥4.36832 | ¥2,184.16 |
1,000 | ¥3.44868 | ¥3,448.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.21877 | ¥9,656.31 |
6,000 | ¥3.05782 | ¥18,346.92 |
15,000 | ¥2.94287 | ¥44,143.05 |