160 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Din Connector Receptacle, Female Sockets Gold Through Hole
284313-E
284313-E

284313-E

DigiKey Part Number
2684-284313-E-ND
Manufacturer
Manufacturer Product Number
284313-E
Description
CONN DIN RCPT 160POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
160 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
284313-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
TE Connectivity Erni
Style
E
Series
Level, Class
2
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
160
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.62000¥180.62
10¥153.52400¥1,535.24
42¥138.73905¥5,827.04
84¥132.11905¥11,098.00
126¥128.39627¥16,177.93
252¥122.27321¥30,812.85
504¥116.44500¥58,688.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.