TLV9042IDGKR | |
---|---|
DigiKey Part Number | 296-TLV9042IDGKRTR-ND - Tape & Reel (TR) 296-TLV9042IDGKRCT-ND - Cut Tape (CT) 296-TLV9042IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9042IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 10µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.59200 | ¥65.92 |
25 | ¥6.19320 | ¥154.83 |
100 | ¥5.05530 | ¥505.53 |
250 | ¥4.69576 | ¥1,173.94 |
500 | ¥3.99648 | ¥1,998.24 |
1,000 | ¥3.19721 | ¥3,197.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.89744 | ¥7,243.60 |
5,000 | ¥2.69762 | ¥13,488.10 |
12,500 | ¥2.59771 | ¥32,471.38 |
25,000 | ¥2.49780 | ¥62,445.00 |