TLV803RDBZT | |
---|---|
DigiKey Part Number | 296-46456-2-ND - Tape & Reel (TR) 296-46456-1-ND - Cut Tape (CT) 296-46456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803RDBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV803RDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.76100 | ¥97.61 |
25 | ¥9.26360 | ¥231.59 |
100 | ¥7.60920 | ¥760.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.11292 | ¥1,778.23 |
500 | ¥6.28574 | ¥3,142.87 |
1,250 | ¥4.96245 | ¥6,203.06 |
2,500 | ¥4.63158 | ¥11,578.95 |
6,250 | ¥4.40001 | ¥27,500.06 |
12,500 | ¥4.23460 | ¥52,932.50 |