


TLV702475DBVT | |
|---|---|
DigiKey Part Number | 296-28110-2-ND - Tape & Reel (TR) 296-28110-1-ND - Cut Tape (CT) 296-28110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV702475DBVT |
Description | IC REG LIN 4.75V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV702475DBVT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.75V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.04500 | ¥60.45 |
| 25 | ¥5.45800 | ¥136.45 |
| 100 | ¥4.80650 | ¥480.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.49624 | ¥1,124.06 |
| 500 | ¥4.30916 | ¥2,154.58 |
| 750 | ¥4.21560 | ¥3,161.70 |
| 1,250 | ¥4.11178 | ¥5,139.73 |
| 1,750 | ¥4.05111 | ¥7,089.44 |
| 2,500 | ¥3.99279 | ¥9,981.98 |






