TLV803EA29DCKR | |
---|---|
DigiKey Part Number | 296-TLV803EA29DCKRTR-ND - Tape & Reel (TR) 296-TLV803EA29DCKRCT-ND - Cut Tape (CT) 296-TLV803EA29DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA29DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.29200 | ¥107.30 |
100 | ¥3.50320 | ¥350.32 |
250 | ¥3.25408 | ¥813.52 |
500 | ¥2.76952 | ¥1,384.76 |
1,000 | ¥2.21560 | ¥2,215.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00789 | ¥6,023.67 |
6,000 | ¥1.86943 | ¥11,216.58 |
15,000 | ¥1.80018 | ¥27,002.70 |
30,000 | ¥1.73095 | ¥51,928.50 |