


TLV75512PDBVR | |
|---|---|
DigiKey Part Number | 296-50409-2-ND - Tape & Reel (TR) 296-50409-1-ND - Cut Tape (CT) 296-50409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75512PDBVR |
Description | IC REG LINEAR 1.2V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75512PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.665V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9013-12GB | Richtek USA Inc. | 1,388 | 1028-1053-1-ND | ¥7.77000 | Similar |
| RT9081A-09GQZA(2) | Richtek USA Inc. | 618 | 1028-RT9081A-09GQZA(2)CT-ND | ¥8.27000 | Similar |
| TPL720F12-5TR | 3PEAK | 2,975 | 5503-TPL720F12-5TRCT-ND | ¥2.07000 | Similar |
| TPL740F12-5TR | 3PEAK | 2,675 | 5503-TPL740F12-5TRCT-ND | ¥2.23000 | Similar |
| TPL905212-S5TR | 3PEAK | 2,961 | 5503-TPL905212-S5TRCT-ND | ¥6.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.49700 | ¥14.97 |
| 25 | ¥1.32640 | ¥33.16 |
| 100 | ¥1.13800 | ¥113.80 |
| 250 | ¥1.04700 | ¥261.75 |
| 500 | ¥0.99224 | ¥496.12 |
| 1,000 | ¥0.94725 | ¥947.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.89162 | ¥2,674.86 |
| 6,000 | ¥0.86438 | ¥5,186.28 |
| 9,000 | ¥0.85074 | ¥7,656.66 |
| 15,000 | ¥0.83564 | ¥12,534.60 |
| 21,000 | ¥0.82681 | ¥17,363.01 |
| 30,000 | ¥0.81832 | ¥24,549.60 |









