Translation Transceiver 6 Element 4 Bit per Element 3-State Output 83-NFBGA (10x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC24T245NMUR

DigiKey Part Number
296-SN74AVC24T245NMURTR-ND - Tape & Reel (TR)
296-SN74AVC24T245NMURCT-ND - Cut Tape (CT)
296-SN74AVC24T245NMURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC24T245NMUR
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 6 Element 4 Bit per Element 3-State Output 83-NFBGA (10x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC24T245NMUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
83-VFBGA
Number of Elements
6
Supplier Device Package
83-NFBGA (10x4.5)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,208
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
10¥24.64500¥246.45
25¥22.65320¥566.33
100¥20.46250¥2,046.25
250¥19.89068¥4,972.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.26941¥18,269.41
2,000¥17.84273¥35,685.46
3,000¥17.62910¥52,887.30
Manufacturers Standard Package