

EVQ-PLHA15 | |
|---|---|
DigiKey Part Number | P8046STR-ND - Tape & Reel (TR) P8046SCT-ND - Cut Tape (CT) P8046SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PLHA15 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PLHA15 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.90mm x 4.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 163gf |
Circuit SPST-NO | Features Push Plate |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PLWA15 | Panasonic Industry | 9,133 | P122437CT-ND | ¥3.47000 | Parametric Equivalent |
| EVQ-PT9A15 | Panasonic Industry | 14,812 | P122435CT-ND | ¥3.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.58900 | ¥35.89 |
| 25 | ¥3.34760 | ¥83.69 |
| 100 | ¥2.99290 | ¥299.29 |
| 250 | ¥2.77276 | ¥693.19 |
| 500 | ¥2.61728 | ¥1,308.64 |
| 1,000 | ¥2.47298 | ¥2,472.98 |
| 2,500 | ¥2.30108 | ¥5,752.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.20721 | ¥11,036.05 |
| 10,000 | ¥2.10309 | ¥21,030.90 |
| 15,000 | ¥2.04781 | ¥30,717.15 |
| 25,000 | ¥1.98377 | ¥49,594.25 |
| 35,000 | ¥1.94489 | ¥68,071.15 |










