Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL740F12-5TR

DigiKey Part Number
5503-TPL740F12-5TR-ND - Tape & Reel (TR)
5503-TPL740F12-5TRCT-ND - Cut Tape (CT)
5503-TPL740F12-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL740F12-5TR
Description
IC REG LINEAR 1.2V 500MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
EDA/CAD Models
TPL740F12-5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
200 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 40dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.4V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,675
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.52200¥15.22
25¥1.34640¥33.66
100¥1.15280¥115.28
250¥1.06088¥265.22
500¥1.00546¥502.73
1,000¥0.95998¥959.98
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91698¥2,750.94
Manufacturers Standard Package