TLV74010PDBVR | ||
---|---|---|
DigiKey Part Number | 296-TLV74010PDBVRTR-ND - Tape & Reel (TR) 296-TLV74010PDBVRCT-ND - Cut Tape (CT) 296-TLV74010PDBVRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV74010PDBVR | |
Description | IC REG LINEAR 1V 300MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV74010PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 67dB ~ 32dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28153 | ¥844.59 |
6,000 | ¥0.24480 | ¥1,468.80 |
15,000 | ¥0.21550 | ¥3,232.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.29000 | ¥2.29 |
10 | ¥1.87200 | ¥18.72 |
25 | ¥1.56720 | ¥39.18 |
100 | ¥0.99250 | ¥99.25 |
250 | ¥0.76612 | ¥191.53 |
500 | ¥0.65296 | ¥326.48 |
1,000 | ¥0.44401 | ¥444.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.87200 | ¥18.72 |
25 | ¥1.56640 | ¥39.16 |
100 | ¥0.99250 | ¥99.25 |
250 | ¥0.76608 | ¥191.52 |
500 | ¥0.65298 | ¥326.49 |
1,000 | ¥0.44404 | ¥444.04 |