
TLV3202AIDR | |
|---|---|
DigiKey Part Number | 296-34773-2-ND - Tape & Reel (TR) 296-34773-1-ND - Cut Tape (CT) 296-34773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3202AIDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3202AIDR Models |
Category | Current - Quiescent (Max) 50µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 70dB CMRR, 85dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 50ns |
Part Status Active | Hysteresis 1.2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 50pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCMP392ARZ | Analog Devices Inc. | 1,477 | 505-ADCMP392ARZ-ND | ¥11.25000 | Similar |
| ADCMP392ARZ-RL7 | Analog Devices Inc. | 10 | 505-ADCMP392ARZ-RL7CT-ND | ¥11.25000 | Similar |
| LMV393DR2G | onsemi | 14,592 | LMV393DR2GOSCT-ND | ¥3.47000 | Similar |
| MAX942CSA+ | Analog Devices Inc./Maxim Integrated | 423 | MAX942CSA+-ND | ¥77.99000 | Similar |
| MAX942CSA+T | Analog Devices Inc./Maxim Integrated | 790 | MAX942CSA+TCT-ND | ¥77.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.95800 | ¥109.58 |
| 25 | ¥9.96360 | ¥249.09 |
| 100 | ¥8.87120 | ¥887.12 |
| 250 | ¥8.35072 | ¥2,087.68 |
| 500 | ¥8.03694 | ¥4,018.47 |
| 1,000 | ¥8.00941 | ¥8,009.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.50598 | ¥18,764.95 |
| 5,000 | ¥7.34164 | ¥36,708.20 |
| 7,500 | ¥7.25940 | ¥54,445.50 |









